Murata 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 169-6303
- Mfr. Part No.:
- GRM31BR72E683KW01L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6303
- Mfr. Part No.:
- GRM31BR72E683KW01L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 68nF | |
| Voltage | 250V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.25mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.25mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 68nF | ||
Voltage 250V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.25mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.25mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Related links
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
