Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 839-1727
- Mfr. Part No.:
- 885012206014
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 100)**
$0.032
(exc. GST)
$0.035
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | $0.032 | $3.20 |
500 + | $0.032 | $3.20 |
**price indicative
Related links
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD