Wurth Elektronik 9 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 185-5533
- Mfr. Part No.:
- 885392005014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$21.50
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.043 | $21.50 |
| 2500 - 4500 | $0.042 | $21.00 |
| 5000 + | $0.041 | $20.50 |
*price indicative
- RS Stock No.:
- 185-5533
- Mfr. Part No.:
- 885392005014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 9pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSRF | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 9pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSRF | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
High frequency product series
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Related links
- Wurth Elektronik 9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
