Murata 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-3369
Mfr. Part No.:
GJM1555C1H200JB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

20pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Reel Paper W8P2

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Width

500μm

Length

1mm

Standards/Approvals

RoHS

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

  • RS Stock No. 8151642
  • Mfr. Part No. GCM1555C1H151JA16D
Each (In a Pack of 250)
$0.029
  • RS Stock No. 7235130P
  • Mfr. Part No. GJM1555C1H150JB01D
Each (Supplied on a Reel)
$0.057
  • RS Stock No. 8467243P
  • Mfr. Part No. GJM1555C1H100JB01D
Each (Supplied on a Reel)
$0.054
  • RS Stock No. 8467243
  • Mfr. Part No. GJM1555C1H100JB01D
Each (In a Pack of 250)
$0.054

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy