Murata 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface
- RS Stock No.:
- 185-3180
- Mfr. Part No.:
- GJM1555C1H8R2WB01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$410.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.041 | $410.00 | - |
| 20000 - 90000 | $0.04 | $400.00 | $20.00 |
| 100000 + | $0.036 | $360.00 | $500.00 |
*price indicative
- RS Stock No.:
- 185-3180
- Mfr. Part No.:
- GJM1555C1H8R2WB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 8.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Reel Paper W8P2 | |
| Dielectric | C0G | |
| Tolerance | 0.05 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 8.2pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Reel Paper W8P2 | ||
Dielectric C0G | ||
Tolerance 0.05 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
- RS Stock No. 1853302
- Mfr. Part No. GJM1555C1H8R2WB01D
Each (On a Reel of 500)
$0.067
- RS Stock No. 1853302P
- Mfr. Part No. GJM1555C1H8R2WB01D
Each (Supplied on a Reel)
$0.067
- RS Stock No. 1853326
- Mfr. Part No. GJM1555C1HR10WB01D
Each (On a Reel of 500)
$0.051
- RS Stock No. 1853226
- Mfr. Part No. GJM1555C1H2R0WB01D
Each (On a Reel of 500)
$0.051
Related links
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount










