Murata 0.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- RS Stock No.:
- 185-1908
- Mfr. Part No.:
- GRM0335C1ER80BA01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$10.00
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.01 | $10.00 | - |
| 4000 - 7000 | $0.01 | $10.00 | - |
| 8000 + | $0.009 | $9.00 | $8.00 |
*price indicative
- RS Stock No.:
- 185-1908
- Mfr. Part No.:
- GRM0335C1ER80BA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Width | 300μm | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Width 300μm | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Related links
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 6.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
