TDK 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 183-5865
- Mfr. Part No.:
- CGA6N3X7R2A225K230AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$650.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.65 | $650.00 | - |
| 2000 - 3000 | $0.633 | $633.00 | 2% |
| 4000 + | $0.624 | $624.00 | 4% |
*price indicative
- RS Stock No.:
- 183-5865
- Mfr. Part No.:
- CGA6N3X7R2A225K230AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor Soft termination CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and smart-key.
- RS Stock No. 9155411
- Mfr. Part No. CGA6M3X7R1H225K200AB
Each (In a Pack of 20)
$0.34
- RS Stock No. 9038821
- Mfr. Part No. CGA5L3X7R1H225K160AB
Each (In a Pack of 10)
$0.298
- RS Stock No. 9155411P
- Mfr. Part No. CGA6M3X7R1H225K200AB
Each (Supplied on a Reel)
$0.34
- RS Stock No. 9155257
- Mfr. Part No. CGA4J3X7R1H225K125AE
Each (In a Pack of 10)
$0.461
Related links
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount









