TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-7405
- Mfr. Part No.:
- C2012X7R1H475K125AC
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$454.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.227 | $454.00 | - |
| 10000 + | $0.205 | $410.00 | 9% |
*price indicative
- RS Stock No.:
- 242-7405
- Mfr. Part No.:
- C2012X7R1H475K125AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
