Wurth Elektronik 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$11.50

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
500 - 500$0.023$11.50-
1000 - 1500$0.022$11.00$1.00
2000 +$0.022$11.00$2.00

*price indicative

RS Stock No.:
181-4035
Distrelec Article No.:
304-38-950
Mfr. Part No.:
885012006052
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

15pF

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Each (On a Reel of 1000)
$0.014
Each (On a Reel of 10000)
$0.01
Each (In a Pack of 50)
$0.05
Each (On a Reel of 4000)
$0.033

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy