Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$10.00

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.05$10.00-
1000 - 1800$0.049$9.80$1.00
2000 +$0.048$9.60$4.00

*price indicative

Packaging Options:
RS Stock No.:
181-4032
Distrelec Article No.:
304-38-957
Mfr. Part No.:
885012007030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Height

600μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy