- RS Stock No.:
- 181-4016
- Mfr. Part No.:
- 885012007054
- Brand:
- Wurth Elektronik
17800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.074
(exc. GST)
$0.081
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $0.074 | $14.80 |
1000 - 1800 | $0.072 | $14.40 |
2000 + | $0.071 | $14.20 |
*price indicative
- RS Stock No.:
- 181-4016
- Mfr. Part No.:
- 885012007054
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | WCAP-CSGP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Suppression Class | Class I |
Related links
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Wurth Elektronik 33pF MLCC, 25V dc V, ±5% , SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD