Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 181-3995
- Distrelec Article No.:
- 304-38-940
- Mfr. Part No.:
- 885012005059
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$14.00
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.014 | $14.00 | - |
| 3000 - 4000 | $0.014 | $14.00 | - |
| 5000 + | $0.014 | $14.00 | - |
*price indicative
- RS Stock No.:
- 181-3995
- Distrelec Article No.:
- 304-38-940
- Mfr. Part No.:
- 885012005059
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Surface Mount Ceramic Capacitor ±5 %
