KEMET 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 180-6487
- Mfr. Part No.:
- C0402C339B5GACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6487
- Mfr. Part No.:
- C0402C339B5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Height | 500μm | |
| Standards/Approvals | EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | |
| Width | 500μm | |
| Length | 1mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Height 500μm | ||
Standards/Approvals EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | ||
Width 500μm | ||
Length 1mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 0.1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 0.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
