KEMET 15 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 180-6469
- Mfr. Part No.:
- C0402C153K3RACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $9.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$168.00
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.168 | $168.00 | - |
| 3000 - 4000 | $0.165 | $165.00 | $9.00 |
| 5000 + | $0.161 | $161.00 | $35.00 |
*price indicative
- RS Stock No.:
- 180-6469
- Mfr. Part No.:
- C0402C153K3RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Width | 500μm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Height | 500μm | |
| Length | 1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Width 500μm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Height 500μm | ||
Length 1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
