KEMET 68 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$466.00

(exc. GST)

$513.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000$0.466$466.00-
3000 - 4000$0.462$462.00$12.00
5000 +$0.448$448.00$90.00

*price indicative

RS Stock No.:
180-6463
Mfr. Part No.:
C0402C680G5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy