KEMET 18 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 180-6452
- Mfr. Part No.:
- C0201C180J3GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$33.00
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 3000 | $0.022 | $33.00 |
| 4500 - 6000 | $0.021 | $31.50 |
| 7500 + | $0.021 | $31.50 |
*price indicative
- RS Stock No.:
- 180-6452
- Mfr. Part No.:
- C0201C180J3GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0201C | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 18pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0201C | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- CN
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Wurth Elektronik 18 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
