KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 180-6422
- Mfr. Part No.:
- C0603C102JAGACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
$43.50
(exc. GST)
$48.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6,500 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.087 | $43.50 |
1000 - 1500 | $0.086 | $43.00 |
2000 + | $0.084 | $42.00 |
*price indicative
- RS Stock No.:
- 180-6422
- Mfr. Part No.:
- C0603C102JAGACTU
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1nF | |
Voltage | 250V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | C0603C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C0603C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD