KEMET 940 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5481
Mfr. Part No.:
C1812C944J5JLC7805
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

940nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812C

Length

4.5mm

Height

3.2mm

Width

3.5mm

Standards/Approvals

EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
US
KEMET's U2J KONNEKT surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. When combined with KEMET’s ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to –750 ±120 ppm/°C from –55°C to +125°C. U2J KONNEKT can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation lowers ESR (Effective Series Resistance) and ESL (Effective Series Inductance) which increases ripple current handling capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy