KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-7453
- Mfr. Part No.:
- C1812C474J5JACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,490.00
(exc. GST)
$1,640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.49 | $1,490.00 | - |
| 2000 - 3000 | $1.455 | $1,455.00 | 2% |
| 4000 + | $1.43 | $1,430.00 | 4% |
*price indicative
- RS Stock No.:
- 179-7453
- Mfr. Part No.:
- C1812C474J5JACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 4.5mm | |
| Height | 1.7mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 4.5mm | ||
Height 1.7mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
KEMET U2J dielectric features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect.
Up to 10x increase in capacitance versus C0G
Extremely low effective series resistance (ESR)
Extremely low effective series inductance (ESL)
High ripple current capability
Low noise solution similar to C0G
Operating temperature range of −55°to+125°C
Capacitance up to 470 nF
DC voltage ratings up to 50 V
Related links
- KEMET 470 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
