KEMET 470 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$15.05

(exc. GST)

$16.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 16 November 2026
  • Plus 1,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 950$0.301$15.05-
1000 - 1950$0.294$14.702%
2000 +$0.289$14.453%

*price indicative

Packaging Options:
RS Stock No.:
146-4273
Mfr. Part No.:
C0603C474J4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

800μm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
CN
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 1464273P
  • Mfr. Part No. C0603C474J4RACTU
Each (Supplied on a Reel)
$0.301
  • RS Stock No. 1464130
  • Mfr. Part No. C2220C474J5GACTU
Each (On a Reel of 1000)
$3.156
  • RS Stock No. 1464310
  • Mfr. Part No. C0603X474K4RACTU
Each (In a Bag of 25)
$0.417
  • RS Stock No. 8015224
  • Mfr. Part No. C0603C474K4RACTU
Each (In a Pack of 25)
$0.142

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy