TDK 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-5379
- Mfr. Part No.:
- CGA3E2C0G2A330J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
$36.50
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.073 | $36.50 |
1000 - 1500 | $0.071 | $35.50 |
2000 + | $0.07 | $35.00 |
*price indicative
- RS Stock No.:
- 179-5379
- Mfr. Part No.:
- CGA3E2C0G2A330J080AA
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 33pF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Automotive Standard | AEC-Q200 | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class 1 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 33pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
Related links
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD