- RS Stock No.:
- 179-5962
- Mfr. Part No.:
- CGA1A2X7R1A103K030BA
- Brand:
- TDK
8500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 3000 | $0.028 | $42.00 |
4500 - 6000 | $0.027 | $40.50 |
7500 + | $0.027 | $40.50 |
*price indicative
- RS Stock No.:
- 179-5962
- Mfr. Part No.:
- CGA1A2X7R1A103K030BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 10V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.3mm |
Height | 0.3mm |
Series | CGA |
Suppression Class | Class 2 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V,...
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD