TDK 3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 179-5902
- Mfr. Part No.:
- CGA2B2NP01H030C050BA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$34.00
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.034 | $34.00 |
| 3000 - 4000 | $0.033 | $33.00 |
| 5000 + | $0.033 | $33.00 |
*price indicative
- RS Stock No.:
- 179-5902
- Mfr. Part No.:
- CGA2B2NP01H030C050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
- RS Stock No. 1795216
- Mfr. Part No. CGA2B2NP01H030C050BA
Each (On a Reel of 10000)
$0.027
- RS Stock No. 1795215
- Mfr. Part No. CGA2B2NP01H020C050BA
Each (On a Reel of 10000)
$0.023
- RS Stock No. 1795894
- Mfr. Part No. CGA2B2NP01H020C050BA
Each (On a Reel of 1000)
$0.034
- RS Stock No. 1795880
- Mfr. Part No. CGA2B2NP01H010C050BA
Each (On a Reel of 1000)
$0.034
Related links
- TDK 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- TDK 3 pF Multilayer Ceramic Capacitor 0.25 pF
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface











