TDK 1 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$152.00

(exc. GST)

$168.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.038$152.00-
8000 - 12000$0.037$148.002%
16000 +$0.036$144.005%

*price indicative

RS Stock No.:
179-5264
Mfr. Part No.:
CGA3E2C0G2A010C080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1pF

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

1.6mm

Width

800μm

Height

800μm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy