TDK 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 179-5202
- Mfr. Part No.:
- CGA1A2X7R1H221K030BA
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$210.00
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.014 | $210.00 |
| 30000 - 135000 | $0.014 | $210.00 |
| 150000 + | $0.013 | $195.00 |
*price indicative
- RS Stock No.:
- 179-5202
- Mfr. Part No.:
- CGA1A2X7R1H221K030BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Length | 0.6mm | |
| Width | 0.3mm | |
| Standards/Approvals | No | |
| Height | 0.3mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Length 0.6mm | ||
Width 0.3mm | ||
Standards/Approvals No | ||
Height 0.3mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Related links
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 220 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
