- RS Stock No.:
- 179-5959
- Mfr. Part No.:
- C4532C0G2E683J230KN
- Brand:
- TDK
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $2.91 | $14.55 |
125 - 245 | $2.838 | $14.19 |
250 + | $2.794 | $13.97 |
*price indicative
- RS Stock No.:
- 179-5959
- Mfr. Part No.:
- C4532C0G2E683J230KN
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Advanced design provides improved withstand voltage characteristics.
TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.
Designed exclusively for reflow soldering
Applications
Inverter circuits with a liquid crystal backlight
LAN card
General high voltage circuits
Noise bypass for power supply
Transceiver for LAN
Hub, etc.
TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.
Designed exclusively for reflow soldering
Applications
Inverter circuits with a liquid crystal backlight
LAN card
General high voltage circuits
Noise bypass for power supply
Transceiver for LAN
Hub, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 250V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.5 x 3.2 x 2.3mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.3mm |
Series | C |
Suppression Class | Class 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD