- RS Stock No.:
- 179-5158
- Mfr. Part No.:
- C3225C0G2E333J230AA
- Brand:
- TDK
610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.476
(exc. GST)
$0.524
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.476 | $476.00 |
2000 - 3000 | $0.471 | $471.00 |
4000 + | $0.457 | $457.00 |
*price indicative
- RS Stock No.:
- 179-5158
- Mfr. Part No.:
- C3225C0G2E333J230AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 2.3mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.3mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Related links
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- TDK 15nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD