- RS Stock No.:
- 179-5044
- Mfr. Part No.:
- CGA6P3NP02E473J250AA
- Brand:
- TDK
On back order for despatch 07/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $1.009 | $1,009.00 |
5000 + | $0.908 | $908.00 |
*price indicative |
- RS Stock No.:
- 179-5044
- Mfr. Part No.:
- CGA6P3NP02E473J250AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 250V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Automotive Standard | AEC-Q200 |
Depth | 2.5mm |
Height | 2.5mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Maximum Operating Temperature | +150°C |
Related links
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TDK 47nF MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 47nF Multilayer Ceramic Capacitor MLCC Push In, Solder