Recently searched

    TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    $672.00

    (exc. GST)

    $740.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 - 2000$0.336$672.00
    4000 - 6000$0.329$658.00
    8000 +$0.322$644.00

    **price indicative

    RS Stock No.:
    179-5009
    Mfr. Part No.:
    CGA5L3X8R1C475K160AB
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    4.7µF

    Voltage

    16V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X8R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 1.6mm

    Length

    3.2mm

    Automotive Standard

    AEC-Q200

    Depth

    1.6mm

    Height

    1.6mm

    Series

    CGA

    Suppression Class

    Class 2

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C

    Related links