TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 179-5045
- Mfr. Part No.:
- CGA6P3X8R1C106K250AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 1000 units)**
$1,866.00
(exc. GST)
$2,053.00
(inc. GST)
On back order for despatch 18/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $1.866 | $1,866.00 |
2000 - 3000 | $1.83 | $1,830.00 |
4000 + | $1.791 | $1,791.00 |
**price indicative
- RS Stock No.:
- 179-5045
- Mfr. Part No.:
- CGA6P3X8R1C106K250AB
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X8R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | CGA | |
Maximum Operating Temperature | +150°C | |
Suppression Class | Class 2 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Suppression Class Class 2 | ||
Minimum Operating Temperature -55°C | ||
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1.5μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD