- RS Stock No.:
- 179-5008
- Mfr. Part No.:
- CGA5L3X7T2E224K160AE
- Brand:
- TDK
On back order for despatch 27/05/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.462
(exc. GST)
$0.508
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.462 | $924.00 |
4000 - 6000 | $0.455 | $910.00 |
8000 + | $0.443 | $886.00 |
*price indicative |
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 120nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD