KEMET 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,214.00

(exc. GST)

$2,436.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.107$2,214.00
4000 - 6000$1.08$2,160.00
8000 +$1.063$2,126.00

*price indicative

RS Stock No.:
177-5129
Mfr. Part No.:
C1210C102JDGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

3.2mm

Width

2.5mm

Height

1.7mm

Standards/Approvals

EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556

Suppression Class

Class II

Maximum Operating Temperature

125°C

1210 High Voltage Series


  • RS Stock No. 1871468
  • Mfr. Part No. C1210X103JDGACAUTO
Each (In a Pack of 2)
$6.065
  • RS Stock No. 5002499
  • Mfr. Part No. C1210C102JDGACTU
Each (In a Pack of 5)
$3.096
  • RS Stock No. 8410773P
  • Mfr. Part No. C1812X102JDGACTU
Each (Supplied on a Reel)
$11.81
  • RS Stock No. 8015148
  • Mfr. Part No. C0402C102J3GACTU
Each (In a Pack of 100)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy