KEMET 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 177-5128
- Mfr. Part No.:
- C0402C225K9PACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$610.00
(exc. GST)
$670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.061 | $610.00 | - |
| 20000 - 90000 | $0.06 | $600.00 | $20.00 |
| 100000 + | $0.054 | $540.00 | $700.00 |
*price indicative
- RS Stock No.:
- 177-5128
- Mfr. Part No.:
- C0402C225K9PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 500μm | |
| Standards/Approvals | IPC-7351, EIA 556, EIA 624, J-STD-020, EIA 481 | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 500μm | ||
Standards/Approvals IPC-7351, EIA 556, EIA 624, J-STD-020, EIA 481 | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
Kemet 0402 High Capacitance SMT MLCC Ceramic Capacitors
High capacitance SMT MLCC ceramic capacitors with a 0402 chip size and X5R dielectric
- RS Stock No. 1466266
- Mfr. Part No. C0603C225K9PACTU
Each (On a Reel of 4000)
$0.038
- RS Stock No. 0147819
- Mfr. Part No. C0603C225K9PACTU
Each (In a Pack of 50)
$0.321
- RS Stock No. 0147819P
- Mfr. Part No. C0603C225K9PACTU
Each (Supplied on a Reel)
$0.321
- RS Stock No. 6911173P
- Mfr. Part No. C0805C225K8PACTU
Each (Supplied on a Reel)
$0.13
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount








