KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$220.00

(exc. GST)

$240.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 4000$0.055$220.00
8000 - 12000$0.053$212.00
16000 +$0.053$212.00

*price indicative

RS Stock No.:
177-5109
Mfr. Part No.:
C0805C104J5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Length

2mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, J-STD-020, IPC-7351

Height

780μm

Width

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1335661
  • Mfr. Part No. C0805C104J5RACAUTO
Each (In a Pack of 100)
$0.081
  • RS Stock No. 1466337
  • Mfr. Part No. C0805C104J5RACTU
Each (On a Reel of 4000)
$0.028
  • RS Stock No. 6480941
  • Mfr. Part No. C0805C104J5RACTU
Each (In a Pack of 10)
$0.16
  • RS Stock No. 6480941P
  • Mfr. Part No. C0805C104J5RACTU
Each (Supplied on a Reel)
$0.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy