Walsin Technology Corporation 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 bag of 200 units)*

$6.80

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
200 +$0.034$6.80

*price indicative

RS Stock No.:
176-3227
Mfr. Part No.:
0805B472K500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

0805B

Standards/Approvals

RoHS

Length

2mm

Height

800μm

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy