Walsin Technology Corporation 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %

Get a bulk buy discount

Add 2500 more to save 6%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$7.50

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
500 - 2000$0.015$7.50-
2500 - 4500$0.014$7.006%
5000 +$0.014$7.006%

*price indicative

RS Stock No.:
176-3024
Mfr. Part No.:
0402B222K500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy