- RS Stock No.:
- 176-3001
- Mfr. Part No.:
- 0603B153K250CT
- Brand:
- Walsin Technology Corporation
2600 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.029
(exc. GST)
$0.032
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 + | $0.029 | $5.80 |
*price indicative
- RS Stock No.:
- 176-3001
- Mfr. Part No.:
- 0603B153K250CT
- Brand:
- Walsin Technology Corporation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Walsin Technology Corporation 10nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 10nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 10nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 10nF MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 3.3nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 60nF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor...