Walsin Technology Corporation 30nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 176-0414
- Mfr. Part No.:
- 0805B333K500CT
- Brand:
- Walsin Technology Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0414
- Mfr. Part No.:
- 0805B333K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 30nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 30nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Walsin Technology Corporation 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 60nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 30 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











