Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-2501
Mfr. Part No.:
K103K15X7RF53L2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Seated Plane Height

1.6mm

Series

K

Width

2.6mm

Height

4mm

Length

4mm

Standards/Approvals

EN, RoHS, UL, IEC, EIA

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

RoHS Status: Exempt

COO (Country of Origin):
CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size

High reliability

Crimp and straight lead styles

Temperature compensation

Coupling and decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy