Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 176-0404
- Mfr. Part No.:
- 0603N101J500CT
- Brand:
- Walsin Technology Corporation
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$60.00
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.015 | $60.00 | - |
| 8000 - 12000 | $0.014 | $56.00 | 6% |
| 16000 + | $0.014 | $56.00 | 6% |
*price indicative
- RS Stock No.:
- 176-0404
- Mfr. Part No.:
- 0603N101J500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 0603 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
- RS Stock No. 1763297
- Mfr. Part No. 0603N101J500CT
Each (In a Bag of 500)
$0.014
- RS Stock No. 1763247
- Mfr. Part No. 0805N101J500CT
Each (In a Bag of 200)
$0.032
- RS Stock No. 1763220
- Mfr. Part No. 0402N101J500CT
Each (In a Bag of 100)
$0.014
- RS Stock No. 1763301
- Mfr. Part No. 0603N100J500CT
Each (In a Bag of 500)
$0.015
Related links
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 33 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 10 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface











