KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-6641
Mfr. Part No.:
C1812V473KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

1kV dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Height

1mm

Standards/Approvals

EIA 481, AEC-Q200, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

3.2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 1812 Arcshield MLCC Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy