KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 174-7460
- Mfr. Part No.:
- 12105G106ZAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$225.50
(exc. GST)
$248.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.451 | $225.50 |
| 1000 - 1500 | $0.44 | $220.00 |
| 2000 + | $0.433 | $216.50 |
*price indicative
- RS Stock No.:
- 174-7460
- Mfr. Part No.:
- 12105G106ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | Y5V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 2.5mm | |
| Length | 3.3mm | |
| Height | 2.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric Y5V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 2.5mm | ||
Length 3.3mm | ||
Height 2.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor Surface
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±1 %, Surface
