KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface
- RS Stock No.:
- 174-7419
- Mfr. Part No.:
- 12063A103GAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $420.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,562.00
(exc. GST)
$2,818.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.281 | $2,562.00 | - |
| 10000 + | $1.239 | $2,478.00 | $420.00 |
*price indicative
- RS Stock No.:
- 174-7419
- Mfr. Part No.:
- 12063A103GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 1.52mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 1.52mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
