KYOCERA AVX 330 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$524.00

(exc. GST)

$576.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.262$524.00-
4000 - 18000$0.255$510.002%
20000 +$0.23$460.0012%

*price indicative

RS Stock No.:
174-7412
Mfr. Part No.:
12061C334KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

330nF

Voltage

100V dc

Package/Case

1206

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

1.6mm

Length

3.2mm

Height

1.8mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Suppression Class

Class II

AVX 1206 X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Each (In a Bag of 50)
$0.669
Each (On a Reel of 2000)
$0.417
Each (On a Reel of 4000)
$0.089
  • RS Stock No. 1351345
  • Mfr. Part No. 08051C153KAT2A
Each (On a Reel of 4000)
$0.107

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy