Murata 3.3 nF Multilayer Ceramic Capacitor, 500V, ±20 %, Through Hole Radial
- RS Stock No.:
- 174-6181
- Mfr. Part No.:
- DE1E3RB332MJ4BR01F
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $12.50
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$254.75
(exc. GST)
$280.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $1.019 | $254.75 | - |
| 500 - 750 | $0.994 | $248.50 | $12.50 |
| 1000 + | $0.979 | $244.75 | $40.00 |
*price indicative
- RS Stock No.:
- 174-6181
- Mfr. Part No.:
- DE1E3RB332MJ4BR01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | E | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Series | DE1 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 6mm | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric E | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -40°C | ||
Series DE1 | ||
Standards/Approvals REACH, RoHS | ||
Height 6mm | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
- RS Stock No. 1746216
- Mfr. Part No. DE1E3RB332MJ4BR01F
Each (In a Pack of 5)
$2.108
- RS Stock No. 1746239
- Mfr. Part No. DE1E3RB102MN4AR01F
Each (In a Pack of 10)
$0.802
- RS Stock No. 1827591
- Mfr. Part No. KTD251B474M43A0B00
Each (In a Pack of 10)
$2.881
- RS Stock No. 1762486
- Mfr. Part No. VY1102M35Y5UQ63V0
Each (On a Reel of 1000)
$0.202
Related links
- Murata 3.3 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface











