Murata 470 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $4.50

View bulk pricing options

Subtotal (1 bag of 250 units)*

$85.50

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$0.342$85.50-
500 - 750$0.333$83.25$4.50
1000 +$0.328$82.00$14.00

*price indicative

RS Stock No.:
174-6165
Mfr. Part No.:
DE1B3RB471KA4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

500V

Packaging

Bulk

Mount Type

Through Hole

Dielectric

B

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-40°C

Series

DE1

Height

6mm

Standards/Approvals

REACH, RoHS

Lead Spacing

10mm

Maximum Operating Temperature

125°C

Lead Diameter

600μm

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy