- RS Stock No.:
- 174-6130
- Mfr. Part No.:
- DK1E3EA102M86RBH01
- Brand:
- Murata
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.969
(exc. GST)
$1.066
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.969 | $2,422.50 |
12500 + | $0.872 | $2,180.00 |
*price indicative |
- RS Stock No.:
- 174-6130
- Mfr. Part No.:
- DK1E3EA102M86RBH01
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Resin Molding SMD Type Ceramic Capacitors for General Purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 300V ac |
Mounting Type | Surface Mount |
Dielectric | E |
Tolerance | ±20% |
Dimensions | 8 x 6 x 2.5mm |
Length | 8mm |
Depth | 6mm |
Height | 2.5mm |
Series | DK1 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Solder |
Suppression Class | Class II |
Related links
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100nF MLCC ±20% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole