KEMET 220 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save $25.83

View bulk pricing options

Subtotal (1 unit)*

$16.50

(exc. GST)

$18.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$16.50-
63 - 124$16.09$25.83
125 +$15.86$80.00

*price indicative

RS Stock No.:
173-5983
Mfr. Part No.:
CKC33C224KCGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Construction

Stacked

Package/Case

3640

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Axial

Minimum Operating Temperature

-55°C

Series

KC-LINK ™

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

10.2mm

Length

9.3mm

Height

2.5mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide band gap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, andresonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) andvery low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.

Very high ripple current capability

Extremely low equivalent series resistance (ESR)

Extremely low equivalent series inductance (ESL)

Operating temperature range of −55°C to +150°C

High frequency operation (> 10 MHz)

No capacitance shift with voltage

No piezoelectric noise

High thermal stability

Pb-free

Applications

Wide bandgap (WBG), silicon carbide (SiC) and gallium

nitride (GaN) systems

EV/HEV (drive systems, charging)

Wireless charging

Photovoltaic systems

Power converters

Inverters

LLC resonant converters

DC link

Snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy