KEMET 330 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.16

(exc. GST)

$16.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 60$0.758$15.16
80 - 140$0.74$14.80
160 +$0.728$14.56

*price indicative

RS Stock No.:
173-5609
Mfr. Part No.:
C410C331J1H5TA9170
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

330pF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Axial

Minimum Operating Temperature

-55°C

Series

Aximax 400

Standards/Approvals

RoHS, REACH, UL

Length

4.32mm

Maximum Operating Temperature

150°C

Suppression Class

Class II

Lead Diameter

510μm

KEMET’s Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to 150°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy