Vishay 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $16.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$328.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.082$328.00-
8000 - 12000$0.08$320.00$16.00
16000 +$0.079$316.00$48.00

*price indicative

RS Stock No.:
173-3563
Mfr. Part No.:
VJ0603Y473KXXAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Length

1.6mm

Standards/Approvals

RoHS, JEDEC JS709A, IEC 61249-2-21

Width

800μm

Height

920μm

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

  • RS Stock No. 6520162
  • Mfr. Part No. VJ0603Y473KXXAC
Each (In a Pack of 25)
$0.177
  • RS Stock No. 6520162P
  • Mfr. Part No. VJ0603Y473KXXAC
Each (Supplied on a Reel)
$0.177
  • RS Stock No. 2507706
  • Mfr. Part No. VJ1812Y473KXEAT
Each (On a Tape of 10)
$0.94
  • RS Stock No. 2507706P
  • Mfr. Part No. VJ1812Y473KXEAT
Each (Supplied on a Reel)
$0.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy